4-Channel Running Light Module with Adjustable Speed Kit 110/220VAC 0.2-3Hz 3.9"x3.2"

You may also like:
MK130 MK130
MK131 MK131
MK102 MK102
MK112 MK112
MK150 MK150
MK135 MK135

$32.09 ea

8 ship on Sep. 26


  • Jameco Part no.: 2186902
  • Manufacturer: Velleman
  • Manufacturer no.: K8032
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $32.09

Request a Large Quantity Quote

4 Channel Running Light

The running light module is the perfect addition to your existing system if you are looking to create similar effects used in a disco. The speed of this module can be adjusted manually. All the outputs are equipped with LED indication.

Specifications

  • suppressed according to EN55015
  • adjustable speed for the switching of the charge
  • led indication
  • AC power: 110 to 240VAC
  • max. load per channel: 450W (240VAC) / 230W (115VAC)
  • speed adjustable between: 0.2 and 3Hz
  • dimensions: 3.9 x 3.2 x 1.4"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product