Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Dimmer - Push-Button Controlled (1 [email protected] 230V)

You may also like:
MK130 MK130
MK102 MK102
MK131 MK131
MK100 MK100
MK101 MK101
MK145 MK145
New Product

$30.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2186929
  • Manufacturer: Velleman
  • Manufacturer no.: K8038
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
2+ $30.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Power Dimmer - Push-Button Controlled (1 [email protected] 230V)

Features

  • powerful high-quality dimmer, suitable for incandescent lamps, mains voltage halogen lighting and low voltage halogen lighting in combination with a conventional (wire wound) transformer
  • easy push-button operation for dimming of light sources.
  • phase control can be disabled
  • non-volatile memory for last set light intensity
  • lots of safety features to make lamps last as long as possible, such as "Soft Start" and automatic turn-off after 12h or after 20min at too low intensity
  • transformer protection in case of defective light sources
  • LED status indication

Specifications

  • suppression of radio & TV interference according to EN55015
  • operating voltages: 110-125V or 220-240V AC (50/60Hz)
  • max. load: 1000W/230V or 500W/115V (5A)
  • max. phase shift with inductive load: 30°
  • dimming speed: ± 5 sec.
  • PCB dimensions: 3.5 x 2.9 x 1.6"
  • ambient temperature: 50°F to 104°F


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product