15-Channel IR Transmitter with 4 Addresses Kit 3x1.5V AAA Batteries

You may also like:
EBLOG-300A EBLOG-300A
EDU06 EDU06
K7102 K7102
JE2206 JE2206
MK105 MK105
M-2666K M-2666K

$47.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2186961
  • Manufacturer: Velleman
  • Manufacturer no.: K8049
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $47.49

Request a Large Quantity Quote

15-Channel IR Transmitter

Features

  • compatible with: K6711, K6712, K6713, K8046, K8050, K4100, K4500, MK161, MK163, MK164
  • 4 addresses allow the use of multiple receivers in one room

Specifications

  • power supply: 3 x 1.5V AAA batteries
  • up to 15 channels can be operated
  • rubber keypad
  • LED function indication
  • compatible with most Velleman IR receiver kits


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product