Test & Measurement
Oscilloscopes
USB PC Oscilloscope and Signal Generator
View larger image
Jameco Part no.:
2187454
Manufacturer:
Velleman
Manufacturer p/n:
PCSU200
HTS code:
9030201500
User's Manual(current)
[3.3 MB ]
Additional Files
[17.9 MB ]
You may also like:
SDS1202X-E
ANALOG-DIS2-BUNDLE
109990013
GT-0015
410-321
EspoTek Labrador
$214.95
ea
1 ship on Mar. 3
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$214.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2187454
Manufacturer:
Velleman
Manufacturer no.:
PCSU200
HTS code:
9030201500
User's Manual(current)
[3.3 MB ]
Additional Files
[17.9 MB ]
# of units
Price
1+
$214.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
USB PC Oscilloscope and Signal Generator
Features
function generator:
crystal-based stability
standard waveforms: sine, square and triangle
predefined library waveforms included: sine(x)/x, sweep, ...
oscilloscope:
auto set-up function and X10 option
pre-trigger function
readouts: True RMS, dBV, dBm, p to p, Duty cycle, Frequency...
persistence options: color Graded, Variable and Infinite
transient recorder:
automatic data storage
automatic recording for more than 1 year
recording and display of screensrecording and display of screens
bode Plotter:
automated sync between oscilloscope and generator
logatithmic scale option
Volt or dB display scale
phase plot option
spectrum analyzer:
linear or logarithmic time scale
operating principle: FFT (Fast Fourier Transform)
FFT input channel: CH1 or CH2
zoom function
includes:
getting started manual
USB PC Scope+generator unit
USB cable
Specifications
general:
markers for: amplitude/voltage and frequency/time
input coupling: DC, AC and GND
supply from USB port (500mA)
dimensions: 3.9 x 3.9 x 1.4"
function generator:
amplitude range: 200mVpp to 8Vpp @ 1KHz// no load
vertical resolution: 8 bits
square wave rise/fall time: 0.3µs
sample rate: 25MHz
typical sine wave distortion (THD): < 1%
output impedance: 50ohm
frequency range: from 0.5Hz to 500KHz (sine 1MHz)
oscilloscope:
bandwidth: two channels DC to 12 MHz ±3dB
input impedance: 1Mohm // 30pF
max. input voltage: 30V (AC + DC)
time base: 0.1µs to 500ms per division
input range: 10mV to 3V/division
input sensitivity: 0.3mV display resolution
record length: 4K samples / channel
sampling frequency: 250Hz to 25MHz
transient recorder:
timescale: 20ms/div to 2000s/div
max record time: 9.4hour/screen
max. number of samples: 100/s
min. number of samples: 1 sample/20s
bode Plotter:
voltage range: 10mV, 30mV, 0.1V, 0.3V, 1V, 3V
frequency range: 1KHz , 10KHz, 100KHz, 500KHz
Frequncy start: 1Hz,10Hz, 100Hz, 1KHz, 10KHz, 100KHz
spectrum analyzer:
frequency range: 0 .. 120Hz to 12MHz
FFT resolution: 2048 lines
minimum system requirements:
IBM compatible PC
Windows™ XP, Vista, 7 *(
Visit the Velleman site for Software downloads
)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Number of Channels
2
Bandwidth
12 MHz
Sampling Rate
4 KS/s
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
USB PC Oscilloscope and Signal Generator
Image is representative only