Arduino
Arduino-Compatible Shields
RGB Shield for Arduino® Kit
View larger image
Jameco Part no.:
2187657
Manufacturer:
Velleman
Manufacturer p/n:
KA01
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8542310000
Data Sheet (current)
[1.7 MB ]
You may also like:
DFR0009
DFR0060
1438
1141
DFR0019
DFR0144
$18.95
ea
Call 1-800-831-4242
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
5+
$18.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Jameco Part no.:
2187657
Manufacturer:
Velleman
Manufacturer no.:
KA01
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8542310000
Data Sheet (current)
[1.7 MB ]
# of units
Price
5+
$18.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
RGB Shield for Arduino® Kit
Control 3 dimmer channels (1 x RGB or 3 single channels) with
Arduino® UNO
Features
downloadable example sketch
stackable design: the shield can be stacked with other shields
large user community
requires 1
Arduino® UNO
(not included)
Specifications
2 A load via Vin or 6 A load via external power
12 or 24 V external power supply
uses pin 3, 5, 6 PWM on an
Arduino® UNO board
dimensions: 75 x 55 x 25 mm / 2.95 x 2.16 x 0.98"
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
RGB Shield for Arduino® Kit
Image is representative only