4 Channel USB Stepper Motor Card Kit

You may also like:
JE215 JE215
DFR0140 DFR0140
K8004 K8004
K1823 K1823
34020 34020
K8042 K8042

$75.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2187809
  • Manufacturer: Velleman
  • Manufacturer no.: K8097
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator

4 Channel USB Stepper Motor Card Kit

USB controlled stepper motor card, to drive 4 stepper motors.

While the motor turns you can simultaneously check the status of the dry-inputs (ex. emergency stop signal, limit detection...).

Use the switch inputs to test the motors.

Can be used in every application where positioning is needed
(for example, plotter, printer, valves, automations...).

Features

  • capable of driving 4 independent stepper motors
  • suited for bipolar motors
  • current can be adjusted for each motor independently (trimmer)
  • over current protection sensing
  • onboard switch mode supply
  • USB connection: control the motors using your computer
  • DLL file supplied to write your own software
  • includes board to wire connections

Specifications

  • power output per motor: 750mA continuous, ( 1A peak)
  • wide range AC - power input: 5 ... 30V
  • 6 dry-contact inputs
  • 1 logic open collector output
  • power supply: 10 ... 30VAC
  • dimensions: 140 x 100 x 30mm / 5.51 x 3.93 x 1.18"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product