Bulk Wire
Hook-up
24 AWG 10 Color Stranded Wire Kit Assortment
View larger image
Jameco Part no.:
2187876
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
UL#1007-10CS
HTS code:
8544493080
Data Sheet (current)
[67 KB ]
You may also like:
K/MOW
9313-0
JMS9313-01G
9313-2
818-0
818-2*
GOLDSUN 224BW/C-R
$11.95
ea
110 ship on Mar. 8
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$11.95
5+
$10.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2187876
Manufacturer:
Jameco Valuepro
Manufacturer no.:
UL#1007-10CS
HTS code:
8544493080
Data Sheet (current)
[67 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$11.95
5+
$10.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
10 Color 24 AWG Stranded Wire Kit Assortment
Specifications
10 different colors
Stranded wire
16.4 feet (5 meters) of each of the following colors : White / Blue / Brown / Green / Yellow / Orange / Grey / Violet
32.8 feet (10 meters) of Black and Red
Wire gauge: 24 AWG
External Ø: 0.055"
Maximum voltage rating: 300V
Maximum current rating: 4.3A
PVC insulation
Tinned CU
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Type
Hook-up
Wire Gauge (AWG)
24
Conductors
1
Conductor Strand
7x32
Color
Assorted
Insulation Type
PVC
Voltage
300V
Package
Coil
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
24 AWG 10 Color Stranded Wire Kit Assortment
Image is representative only