Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

90W 350mA 167-257VDC Constant Current Switching Power Supply 3 in 1 DImming

You may also like:
HLG-80H-C350A HLG-80H-C350A
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
HLG-240H-48B HLG-240H-48B

$37.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2188123
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-C350B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $37.20
10+ $33.90

Request a Large Quantity Quote

90W Single Output LED Power Supply

167-257 Volts @ .35 Amps

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91.5%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)167
    Output Current (A)0.35
    Additional Output Voltages (VDC)168 to 257
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)7.7
    Width (inch)2.42
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)89.95
    Input Frequency47 to 63
    Maximum Input Current (A)0.88
    Efficiency (%)91.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyHLG-80H-C
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product