0.031 Inch Diameter 63%Sn/37%Pb 1-Pound Solder Roll

You may also like:
24-6337-6403 24-6337-6403
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$29.95 ea

122 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 2188246
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-0027
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

0.031" Diameter 63% Tin 37%Lead 1-Pound Solder Roll

Rosin "44"® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. Although "44"® is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004B, "44"® is classified as ROM1 flux.

Features

  • Diameter: 0.031" (0.787mm)
  • Composition: 63% Tin, 37% Lead
  • Core size: 66
  • Weight: 1 lb.


Report a problem
Suggest a product
Specification Value
Tin (%)63
Lead (%)37
Silver (%)0
Copper (%)0
Diameter0.031"
Diameter (mm)0.79
Weight (lbs.)1
PackagingRoll
ProductSolder


Report a problem
Suggest a product