Liquid Isopropyl Alcohol 99.9& Pure Anhydrous 1-Liter

You may also like:
415-1L 415-1L
22-238 22-238
CL-ETCH-16 CL-ETCH-16

$15.95 ea

58 ship on May. 18
More Available – 3 weeks


  • Jameco Part no.: 2188289
  • Manufacturer: MG Chemicals
  • Manufacturer no.: 824-1L
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.95

Request a Large Quantity Quote

1-Liter Liquid Isopropyl Alcohol

99.9% Pure Anhydrous

The 824 Isopropyl Alcohol (IPA) liquid is a high purity cleaner and solvent. The purity level meets Grade A standard for MIL Spec TT-I-735A and ASTM D770, ensuring that no contamination occurs from its use.

As a cleaner, it's fully miscible in water and most organic fluids, making it good at dissolving dirt, light organic contaminants, and ionic flux residues. Since the 824 is highly anhydrous (without water) and hygroscopic (absorbs humidity), it readily scavenges water off surfaces, trapping the water in the IPA solution as an azeotropic mixture. This helps to dehumidify surfaces.

As a solvent, it acts as a moderate evaporation, "plastic safe" diluent (see compatibility chart on page 3) and is used to improve the properties of paint resins and other heterogeneous solid mixtures. Therefore, it serves as a useful carrier solvent to adjust the rheological properties and compatibilities of complex mixtures. Due to IPA's volatility, it resists entrapment in the coating. As it dries, it gives off a very light odor, which is not bothersome but serves as a cue to limit over-exposure due to poor ventilation.

Features

  • General purpose cleaner
  • Safe on plastics
  • Meets MIL spec #TT-1-735A

Great for use on:

  • PC boards
  • Connectors & contacts
  • Fiber optics
  • Semiconductors
  • Printed circuit boards
  • Tape heads
  • Light oils
  • Office & medical equipment
  • Relays
  • Flux

24 Hour Emergency Contact Information:

Consumer Product VOC Dilution Requirements

Residential or institutional users in California and other states (IL, IN, MI, OH, CT, DE, ME, MD, MA, NH, NJ, NY, PA, RI, VT, VA, DC, UT) with similar 75% VOC limits on Electronic Cleaners must dilute the product 3:1 with deionized water or acetone prior to use.

** This product should not be used on computer monitors, tablets or specially coated devices


Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)34


Report a problem
Suggest a product