# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
50+ | $0.79 |
100+ | $0.69 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPDT |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 160 |
Contact Current | 30A |
Contact Voltage | 240VAC/30VDC |
Pins | 5 |
Body Length (mm) | 31.7 |
Body Width (mm) | 26.9 |
Body Height (mm) | 20.3 |
Family | J115F1 |
Maximum Pick-Up Voltage | 9.0VDC |
Minimum Dropout Voltage | 3.6VDC |
Operate Time | 15ms |
Operating Temperature-Max (Cel) | 125 |
Operating Temperature-Min (Cel) | -55 |