# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.49 |
50+ | $4.95 |
100+ | $4.49 |
500+ | $3.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Output Connector Diameters | 2.5mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.9 x 1.5 x 1.1 |
Agency Approvals | CE, FCC |
AC Power Cord | N/A |
Number of Outputs | 1 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Length | 2.9 in. |
Height | 1.5 in. |
Depth | 1.1 in. |
Input Connector | NEMA 1-15P |