Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
EADP-24MB EADP-24MB
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
ADP-12GB-2.5 ADP-12GB-2.5
Slashed Prices - Limited Quantity

$7.95 ea

4 ship on Jul. 15


  • Jameco Part no.: 2188570
  • Manufacturer: Arndt
  • Manufacturer no.: MPGS-U0241202000D2
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Regulated Switching Table Top Power Supply with 2.5mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 2000 mA (2A)
  • Output power: 24 watts
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.2" x 1.7" x 1.2
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord length: NOT INCLUDED, we recommend 2-conductor AC power cord p/n: 189587
  • Weight: 0.5 lbs.
  • Agency approvals: UL, cUL, FCC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2
Maximum Output Power (W)24
AC Power CordNOT INCLUDED, RECOMMEND 2271583
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/FCC
Number of Outputs1
Length (inch)4.2
Width (inch)1.7
Height (inch)1.2
ColorBlack
StyleDesktop Adapter


Report a problem
Suggest a product