Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-DC Switching Enclosed Power Supply with PFC Function 5V 30A 150W

You may also like:
MHS012 MHS012
RSP-200-5 RSP-200-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
SP-320-5 SP-320-5
RS-50-5 RS-50-5
LSP-160-5T LSP-160-5T
LSP-160R-5T LSP-160R-5T

$37.10 ea

45 ship on Aug. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189097
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-150-5
  • Electronics Parts Locator
# of units Price
1+ $37.10
10+ $33.70
25+ $29.69

Request a Large Quantity Quote

150 Watt Single Output Power Supply with PFC Function

5 Volts @ 30 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / overload / over voltage / over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 30mm
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5.0
    Output Current (A)30
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)7.84
    Width (inch)3.9
    Height (inch)1.18
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Input Current (A)1.6
    Number of Outputs1
    Maximum Output Power (W)150
    Efficiency (%)87
    FamilyRSP-150
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3750V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)30 A


    Report a problem
    Suggest a product