1400mA 71V to 143V 200W Constant Current LED Driver Power Supply - Current Output Adjustable by Internal Pot

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
HLG-240H-48B HLG-240H-48B

$49.20 ea

4 ship on Apr. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189302
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-185H-C1400A
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $49.20
10+ $44.80
20+ $38.35

Request a Large Quantity Quote

200W Single Output LED Power Supply

71 - 143 Volts @ 1400 mA

Features

  • "A" model - Constant current level can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warrant

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)71
    Output Current (A)1.4
    Additional Output Voltages (VDC)72 to 143
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)8.98
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)200
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-185H-C
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product