9000 RPM Vibrating Shaftless Motor

You may also like:
C1020B283F C1020B283F
6ZK053-R 6ZK053-R
1162222 1162222
1162211 1162211
1162223 1162223
1162210 1162210
1162212 1162212

$2.95 ea

1,641 ship on Mar. 8
More Available – 14 weeks


  • Jameco Part no.: 2189476
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: C1034B850F
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.35

Request a Large Quantity Quote

9000 RPM Vibrating Shaftless Motor

Features

  • Applications: Cell phones, pagers and toys

    Specifications

  • Operating voltage: 3 VDC @ 80mA
  • Operating Range:2.5 to 4 VDC
  • Rated RPM: 9000 @ 3VDC
  • Lead length: 1", ends are stripped & tinned 10 mm
  • Motor Size(Dia." x Depth"): 0.39 x 0.13
  • No Shaft

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)3
    Operating Current (mA)80
    Operating Range (VDC)2.5 - 4.0
    Rated [email protected]9000 @ 3.0
    Termination1" wires
    Motor Size (Diameter x Length) (inch)0.39 x 0.13
    Shaft Size (Diameter x Length) (inch)No Shaft


    Report a problem
    Suggest a product