Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output Industrial DIN Rail Power Supply 12 Volts 6.3 Amps 75.6 Watts

You may also like:
EDR-75-12 EDR-75-12
NDR-75-12 NDR-75-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12
Slashed Prices - Limited Quantity

$33.40 ea

11 ship on Feb. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2190311
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-75-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $33.40
10+ $30.40

Request a Large Quantity Quote

75W Single Output Industrial DIN RAIL Power Supply

12 Volts @ 6.3 Amps

Features

  • High efficiency 88.5% and low power dissipation
  • 150% peak load capability
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN Rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)6.30
Maximum Output Power (W)75.6
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.02 x 1.26
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/SEMI
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.40
FamilySDR-75
Efficiency (%)88.5
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product