Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output Industrial DIN Rail Power Supply 48 Volts 1.6 Amps 76.8 Watts

You may also like:
EDR-75-48 EDR-75-48
NDR-75-48 NDR-75-48
WDR-60-48 WDR-60-48
SDR-240-48 SDR-240-48
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$33.40 ea

55 ship on Aug. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2190338
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-75-48
  • Electronics Parts Locator
# of units Price
1+ $33.40
10+ $30.40
25+ $25.95

Request a Large Quantity Quote

75W Single Output Industrial DIN RAIL Power Supply

48 Volts @ 1.6 Amps

Features

  • High efficiency 90% and low power dissipation
  • 150% peak load capability
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN Rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)1.60
Maximum Output Power (W)76.8
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.02 x 1.26
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/SEMI
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.40
FamilySDR-75
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product