DIY Spider Robot Chassis

You may also like:
RS011-0/2 RS011-0/2
DG008 DG008
ROB0003-VP ROB0003-VP
28106 28106
VR204 VR204
28108 28108

$5.95 ea

392 ship on May. 17
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2190717
  • Manufacturer: DFRobot
  • Manufacturer no.: ROB0103
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $5.95
5+ $5.59

Request a Large Quantity Quote

DIY Spider Robot Chassis

Here is the cute DIY Spider Robot chassis making your robotic dreams come true. With the DIY Spider Robot, you can design and manufacture a robotic creature as your wish and under your control! Battery (1.2V) is included. Turn on the switch, you'll find the little robotic creature is full of energy! The vivid DIY robotic spider with eight multi-jointed legs accurately duplicates the walking movement of real spider. There are two assembly choices for you to change the stride length and gait of the spider.

Want the Spider Robot to become smarter and more powerful? Now it's your turn to be its master and DIY! Add a brain (microcontroller and programming) so your robotic spider can automatically avoid barriers. Recommended for ages 10+.

You may need:

DIY Spider Robot gives you a great chance to learn about robotic science, regardless of your age. You'll never run out of ways to have fun as a child with the Spider. Children also can experience the joy and achievement with the assembly, which can help to cultivate their innovation and intelligence.

WARNING: CHOKING HAZARD -- Small parts. Not for children under 3 years.

Specification

  • Attractive color
  • Package size:18*24*6cm
  • Two assembly choices for you to change the stride length and gait of the spider
  • The robotic creature designed by you!

Shipping List

  • Gear box (x1)
  • Switch (x1)
  • Terminal A (x1)
  • Terminal B (x1)
  • Rubber tube (x1)
  • Plastic Part A (x1)
  • Plastic Part B (x1)
  • Plastic Part C (x2)
Video of Spider chassis equipped with a microcontroller and object avoidance sensor


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product