# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.89 |
500+ | $0.79 |
1000+ | $0.69 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | ON-OFF-ON |
Contact Rating ([email protected]) | [email protected] & [email protected] |
Mounting Hole Diameter (inch) | 0.25 |
Actuator Type | Round |
Termination Style | Solderable Lug |
Number of Pins | 3 |
Maximum Current Rating (A) | 5 |
Voltage Rating (DC) | 28 |
Voltage Rating (AC) | 120 |
Power Rating (VA) | 0.4 |
Body Color | Blue |
Color - Actuator/Cap | Chrome |
Mounting Style | Panel, Rear |
UL Flammability Code | 94V-0 |
Length (inch) | 0.5 |
Width (inch) | 0.27 |
Depth (inch) | 0.35 |
Height (inch) | 0.35 |
Actuator Length (inch) | 0.39 |
Lead Spacing B (inch) | 0.185 |
Mechanical Life | 50000 |
Actuator Material | Brass, Chrome Plated |
Base Material | DAP |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1000Vrms |
Electrical Life | 50000 |
Housing Material | Stainless Steel |
Maximum Contact Resistance | 10mOhm |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Epoxy |
Seal Location | Terminals |
Thread Size | 1/4-40 |