Educational PC Oscilloscope Kit

You may also like:
K7102 K7102
VM-2 VM-2
K2639 K2639
K2579 K2579
K3502 K3502
29140 29140

$50.95 ea

13 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 2191251
  • Manufacturer: Velleman
  • Manufacturer no.: EDU09
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $50.95
5+ $45.95

Request a Large Quantity Quote

Educational PC Oscilloscope Kit

Oscilloscopes are expensive and complicated instruments? Not this one! Build your own oscilloscope and use your PC to display your measurements. This small and easy to build kit has all the features of a full blown oscilloscope, just like our PCSU200 or PCSU1000. Kit comes complete with detailed instructions and test leads.

Difficulty: Level 4 (Intermediate/Expert)

Specifications

Oscilloscope:
  • bandwidth: DC to 200 kHz ± 3 dB
  • input impedance: 100 kohm / 20 pF
  • maximum input voltage: 30 V (AC + DC)
  • time base: 10 µs to 500 ms per division
  • input range: 100 mV to 5 V/division
  • input sensitivity: 3 mV display resolution
  • readouts: True RMS, dBV, dBm, p to p, Duty cycle, Frequency
  • record length: 1k samples
  • sampling frequency: 62.5 Hz to 1.5 MHz
  • sample history function
  • auto set-up function
  • pre-trigger function : on 0.1 ms/div to 500 ms/div ranges
  • persistence options: Colour graded, Variable and Infinite
Spectrum Analyzer:
  • frequency range: 0 to 150 Hz to 75 kHz
  • operating principle: FFT (Fast Fourier Transform)
  • FFT resolution: 512 lines
Transient Recorder:
  • timescale: 20 ms/div to 2000 s/div
  • max. recording time: 9.4 h/screen
  • automatic storage of data
  • record and display of screens
  • automatic recording for more than 1 year
  • max. number of samples: 100/s
  • min. number of samples: 1 sample/20 s
General Information:
  • markers for: amplitude/voltage and frequency/time
  • expert or basic mode selection in software
  • input coupling: DC and AC
  • 8 bit resolution
  • storage of display and data
  • power supply through USB: ± 200 mA
  • uses Microsoft® human interface device (HID) driver, no external driver required
  • dimensions: 3.7 x 3.7" (94 x 94 mm)
Minimum System Requirements:
  • IBM compatible PC
  • Windows® XP, Vista, 7, 8
  • SVGA display card (min. 1024 x 768)
  • mouse
  • free USB port 1.1 or 2.0


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate/Advanced Kit


Report a problem
Suggest a product