Prototyping Circuit Board 589 Hole Traditional Stripboard Pattern 50x80mm

You may also like:
ST2 ST2
22-516 22-516
SB300 SB300
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R
PR2H1 PR2H1

$3.49 ea

438 ship on May. 13
200 ship on May. 14


  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.29
25+ $3.15
50+ $2.95
100+ $2.75

Request a Large Quantity Quote

ST1 StripBoard, Uncut Strips

ST1 StripBoard is a prototyping circuit board with a standard long strip pattern. Tracks run the length of the board. The long tracks are convenient for power and ground rails, and for signal buses. Strips can be cut as needed to make smaller tracks and circuit pads. It has 0.1" hole spacing for DIP integrated circuits and headers and other parts. ST1 has higher quality than traditional stripboard. The holes are drilled, not punched. The base material is high-quality FR4 glass epoxy board. It has better stability and moisture resistance than boards using phenolic or SRBP (synthetic resin bonded paper), which can warp with exposure to humidity.

Features:

  • Standard stripboard pattern, with tracks running the length of the board
  • Single-sided high-quality FR4 glass-epoxy circuit board
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 31 x 19 holes (19 strips)
  • 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Four 0.125" mounting holes
  • Size: 50mm x 80mm (1.97" x 3.15"), 1/16" thick (1.6mm)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeStripboard
    PlatingPhenolic
    Pitch0.1 in.
    No. Of Holes589
    Hole Size0.037 in.
    Length2 in.
    Width3.2 in.
    Thickness0.0625 in.
    Mounting Hole0.125 in. (4)
    SidesSingle
    Circuit Pattern31-hole pattern. 19 strips.
    Power / Ground Busses19


    Report a problem
    Suggest a product