Prototyping Circuit Board 1209 Hole Traditional Stripboard Pattern 80x100mm

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$5.95 ea

47 ship on May. 17
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

ST2 StripBoard, Uncut Strips

ST2 StripBoard is a prototyping circuit board with a standard long strip pattern. Tracks run the length of the board. The long tracks are convenient for power and ground rails, and for signal buses. Strips can be cut as needed to make smaller tracks and circuit pads. It has 0.1" hole spacing for DIP integrated circuits and headers and other parts. ST2 has higher quality than traditional stripboard. The holes are drilled, not punched. The base material is high-quality FR4 glass epoxy board. It has better stability and moisture resistance than boards using phenolic or SRBP (synthetic resin bonded paper), which can warp with exposure to humidity.

Features:

  • Standard stripboard pattern, with tracks running the length of the board
  • Single-sided high-quality FR4 glass-epoxy circuit board
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 31 x 39 holes (31 strips)
  • 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Four 0.125" mounting holes
  • Size: 100 x 80mm (3.94 x 3.15in), 1/16" thick (1.6mm)


Report a problem
Suggest a product
Specification Value
Product TypeStripboard
PlatingPhenolic
Pitch0.1 in.
No. Of Holes1209
Hole Size0.037 in.
Length4 in.
Width3.2 in.
Thickness0.0625 in.
Mounting Hole0.125 in. (4)
SidesSingle
Circuit Pattern31-hole pattern. 39 strips.
Power / Ground Busses39


Report a problem
Suggest a product