Metal 9V Battery Holder Clip

You may also like:
GBH-1009-R GBH-1009-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A
BH-341-2A-R BH-341-2A-R

$0.69 ea

1,105 ship on Sep. 16


  • Jameco Part no.: 2191891
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 12BH079-GR-VP
  • Jameco Catalog
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Metal 9V Battery Holder Clip

Fit your 9 Volt batteries with ease with Jameco's stock of 9v metal battery holders. These handy holders are single-sided and come with 6 inch wires which are stripped & tinned. We also carry the 9v metal battery holder clip constructed of nickel plated steel with 2 mounting holes. And the 9v battery holder with 6" wire leads terminated with a 2.1mm barrel plug. Find your battery holder at Jameco Electronics.

Product Features

  • Holds one 9V battery
  • Material: Nickel plated steel
  • Four mounting holes
  • Holds battery to lay flat
  • 1.04"L x 0.63"W x 0.76"H
  • Alternate style holds battery on its side (p/n: 105794)


Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
ConnectorNone
Product TypeBattery Holder Clip
FeaturesFlat mount
Product Length26.4 mm
Product Width16.0 mm
Product Height19.3 mm


Report a problem
Suggest a product