120 Volts AC Mechanical Buzzer

You may also like:
63S109LA-R 63S109LA-R
MBUZ-24VDC MBUZ-24VDC
Clearance

$0.35 ea

10% discount applied in cart

497 ship on Jan. 18


  • Jameco Part no.: 2192472
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MBUZ-120AC
  • HTS code: 8543909500
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

120 VAC Mechanical Buzzer

Features:

  • Rated voltage: 120V AC
  • Max. rated current: 180mA
  • MUST BE EXTERNALLY LIMITED
  • Coil resistance: 100Ω ±10%
  • Minimum sound pressure level: 75dB
  • Operating temperature: -25°C to +75°C
  • Storage temperature: -30°C to +80°C
  • Size: 0.98" x 0.91" x 0.69"
  • Weight: 28 grams


Report a problem
Suggest a product
Specification Value
Frequency (Hz)400
Sound (dB)75
Frequency Range300Hz to 500Hz
Voltage Rating120 VAC
Dimensions (inch)0.91L x 0.7W x 0.91H
Voltage Range (Vp-p)55 - 120 VAC


Report a problem
Suggest a product