Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15 Watt AC/DC Unregulated Linear Wall Adapter

You may also like:
DFU120150K1961 DFU120150K1961
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Slashed Prices - Limited Quantity

$3.95 ea

891 ship on Oct. 1


  • Jameco Part no.: 2192747
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MW48-1201250
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
250+ $2.49

Request a Large Quantity Quote

15 Watt AC/DC Unregulated Linear Wall Adapter


12 Volts at 1.25 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.0" x 2.3" x 1.9"
  • Cord length: 6 feet
  • Weight: 1.4 lbs
  • Certifications: UL/CUL


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product