20A Circuit Breaker Leakage Protection Switch

You may also like:
W58-XB1A4A-10.R W58-XB1A4A-10.R
35-2105-BU 35-2105-BU
SS-001 SS-001
35-2110-BU 35-2110-BU
W28-XQ1A-20 W28-XQ1A-20
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
Clearance

$1.25 ea

10% discount applied in cart

145 ship on May. 5


  • Jameco Part no.: 2192798
  • Manufacturer: Fuji Electric
  • Manufacturer no.: EC2A2-020NZR
  • HTS code: 8536200020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.99
100+ $0.75

Request a Large Quantity Quote

20A Circuit Breaker Leakage Protection Switch

Features:

  • Earth leakage circuit protector
  • 100-240VAC @ 50/60Hz 1000A, 20A
  • Rated current: 20A
  • Rated sensitive current: 10mA
  • High speed type
  • Impulse non-operating type
  • 4 terminal Line/load connection
  • On-Trip-Off flip switch
  • Test push button
  • Size: 2.8"L x 1.2"W x 1.6"D


Report a problem
Suggest a product
Specification Value
Current Rating20 A
Voltage Rating250 VAC
MountingPanel Mount
Termination0.250 Quick Connects
Number of Terminals4


Report a problem
Suggest a product