AC to DC LED Driver Enclosed Power Supply Single Output 70-108 Volts 0.5 Amps 54 Watts

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$22.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2192982
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-60-500B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $22.00
10+ $20.10

Request a Large Quantity Quote

60W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer

70 - 108 Volts @ 0.5 Amps (mA)

Features

  • AC Input Range: 180 - 295 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 Design
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current0.5 A
Output Range70 VDC to 108 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Product Length5.04 in.
Width2.36 in.
Height1.24 in.
PFC FunctionYes
Agency ApprovalsCB, CE, EN, ENEC, EAC
Power Rating60.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency87%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPCD-60
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product