AC to DC LED Driver Enclosed Power Supply Single Output Dimmable 40-80 Volts 0.5 Amps 40 Watts

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36

$15.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2193070
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-40-500
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.20
10+ $13.84

Request a Large Quantity Quote

40W Single Output Switching AC Dimmable LED Power Supply

40 - 80 Volts @ 0.5 Amps

Features

  • Universal AC input / Full range up to 295 VAC
  • Three step analog dimming
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.5
Maximum Output Power (W)38.5
FamilyPLM-40
Additional Output Voltages (VDC)40 to 80
Input Voltage (VAC)110 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCUL/CE
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
Length (inch)6.89
Width (inch)1.65
Height (inch)0.94
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product