*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.42 |
Maximum Output Power (W) | 5.04 |
Family | IRM-05 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 440 |
Maximum Input Current (A) | 0.12 |
Output Connector Type | PC Pin |
Number of Outputs | 1 |
Size (L" x W" x H") | 1.8 x 1 x 0.85 |
Efficiency (%) | 75 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 1.8 |
Width (inch) | 1 |
Height (inch) | 0.85 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Color | Black |
Style | Encapsulated |