AC to DC Power Supply Encapsulated Single Output 15 Volts 0.33 Amps 4.95 Watts

You may also like:
IRM-10-15 IRM-10-15
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-05-5 IRM-05-5
IRM-30-24ST IRM-30-24ST
IRM-30-12 IRM-30-12
IRM-03-12 IRM-03-12

$6.80 ea

67 ship on Oct. 21
Factory Stock - Ships on Oct. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2193150
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-05-15
  • Jameco Catalog
# of units Price
1+ $6.80
10+ $6.20
25+ $5.29

Request a Large Quantity Quote

AC to DC Power Supply Encapsulated Single Output 15 Volts 0.33 Amps 4.95 Watts

15 Volts @ 0.33 Amps

Specifications

  • Output Power (W): 4.95
  • Size (L x W x H) inches: 1.8 X 1 X 0.85
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.3%
  • Efficiency: 75%
  • Agency Approvals: UL/CUL/CB/CE/TUV
  • Universal AC input / Full range
  • Compact size
  • Cooling by free air convection
  • Protections: short circuit, overload, over voltage
  • Class II isolation
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.33
Maximum Output Power (W)4.95
FamilyIRM-05
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.12
Output Connector TypePC Pin
Number of Outputs1
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.8
Width (inch)1
Height (inch)0.85
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product