Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Encapsulated Single Output 3.3 Volts 3.5 Amps 11.55 Watts

You may also like:
IRM-30-12ST IRM-30-12ST
IRM-03-5 IRM-03-5
IRM-20-12 IRM-20-12
IRM-60-12ST IRM-60-12ST
IRM-30-24ST IRM-30-24ST
IRM-60-24ST IRM-60-24ST

$8.60 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2193221
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-15-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $8.60
10+ $7.80

Request a Large Quantity Quote

AC to DC Power Supply Encapsulated Single Output 3.3 Volts 3.5 Amps 11.55 Watts

3.3 Volts @ 3.5 Amps

Specifications

  • Output Power (W): 11.55
  • Size (L x W x H) inches: 1.8 X 1 X 0.85
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 74%
  • Agency Approvals: UL/CUL/CB/CE/TUV
  • Universal AC input / Full range
  • Compact size
  • Cooling by free air convection
  • Protections: short circuit, overload, over voltage
  • Class II isolation
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)3.5
Maximum Output Power (W)11.55
FamilyIRM-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.35
Output Connector TypePC Pin
Number of Outputs1
Size (L" x W" x H")1.8 x 1 x 0.85
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.8
Width (inch)1
Height (inch)0.85
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product