Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Enclosed Medical Single Output 15 Volts 30 Amps 450 Watts

You may also like:
MSP-600-24 MSP-600-24
RPS-400-18-C RPS-400-18-C
MSP-300-24 MSP-300-24
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-200-24 MSP-200-24

$152.00 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2193361
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-450-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $152.00
10+ $138.40

Request a Large Quantity Quote

AC to DC Switching Enclosed Medical Power Supply Single Output with PFC Function 15 Volts 30 Amps 75.6 Watts

15 Volts @ 30 Amps

Specifications

  • Output Power (W): 75.6
  • Size (L x W x H) inches: 8.59 X 4.131.61
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.3%
  • Load Regulation (±): 0.5%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 89.5%
  • Withstand 300 VAC surge input for 5 seconds
  • Built in constant current limiting circuit
  • Medical safety approved (MOOP Level)
  • Built in cooling fan with ON-OFF control
  • Built in DC OK signal
  • Built in remote ON-OFF control
  • Stand by 5 volt @ 0.3 Amps
  • Built in remote sense function
  • No load power consumption <0.3 watt
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)30
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.6
Width (inch)4.1
Height (inch)1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)450
Efficiency (%)89
FamilyMSP-450
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product