Industrial Automation
Counters & Timers
17.5mm DIN Rail Timer Analog
View larger image
Jameco Part no.:
2193862
Manufacturer:
Selec Controls
Manufacturer p/n:
600XU-A-1-CU
HTS code:
9106903000
Data Sheet (current)
[117 KB ]
User's Manual(current)
[852 KB ]
You may also like:
MCH-5P
$29.95
ea
118 ship on Jan. 18
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$29.95
5+
$26.95
25+
$24.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2193862
Manufacturer:
Selec Controls
Manufacturer no.:
600XU-A-1-CU
HTS code:
9106903000
Data Sheet (current)
[117 KB ]
User's Manual(current)
[852 KB ]
Web Exclusive
# of units
Price
1+
$29.95
5+
$26.95
25+
$24.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
17.5mm DIN Rail Timer, Analog
Features:
Multifunction - 13 Timing Functions
10 Time Ranges
Universal Supply Voltage 20-240VAC @ 50/60Hz, 12-240VDC
Power consumption: 4VA max.
Output contact: SPDT (1 C/O)
Contact rating: NO: 5A, NC: 3A @ 250VAC
Operating temperature: 32 to 122°F (0 to 50°C)
Storage temperature: -4 to 167°F (-20 to 75°C)
17.5mm DIN Rail / Back Panel Mount
Slim, Space Saving Design
Finger Safe Terminals
Protection level: IP50 for faceplate, IP40 for housing, IP20 for terminals
Size: 0.69"W x 3.5"H x 2.4"D (17.5mm W x 90mm H x 60mm D)
Weight: 2.26 ounces (0.14 lbs.)
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
17.5mm DIN Rail Timer Analog
Image is representative only