LED Rectangular Red Orange and Green 2x5mm 621-569nm 5.6mcd 8.7mcd

You may also like:
BL1.8-2.6WH BL1.8-2.6WH
BL1.8-1.6WH BL1.8-1.6WH
BL1.8-1.6GRN BL1.8-1.6GRN
LTL-433Y LTL-433Y
SSL-LX3353SYD SSL-LX3353SYD
LTL-3231A-012 LTL-3231A-012
Slashed Prices - Limited Quantity

$0.25 ea

1,692 ship on Jan. 23


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

Standard-Output LED - Red Orange / Green

Specifications

  • Emitting color: Red Orange / Green
  • Lens description: White diffused
  • LED size: 2mm x 5mm
  • Diameter: 0.197" (5mm)
  • LED height: 0.295"
  • Lead length: 1"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 5.6/8.7 mcd
  • Wavelength: 621/569 nm
  • Viewing angle: 100°

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeRectangular
    ColorRed Oran/Green
    Lens TypeDiffused
    Package2mm x 5mm
    Wavelength569 nm, 621 nm
    Luminous Intensity - Iv (mcd)5.6/8.7
    Viewing Angle (deg)100
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)30 mA
    Height (mm)7
    Mounting0.1"
    Pin Count3


    Report a problem
    Suggest a product