# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Product Type | Trimmer |
Manufacturer Series | 3296 |
Family | P |
Taper | Linear |
Resistance (Ohms) | 2000 |
Tolerance (%) | 10 |
Power Rating | 0.5 W |
Resistive Element Material | Cermet |
Number of Turns | 25 |
Actuator Orientation | Side |
Actuator Type | Side Slot |
Type | 3/8" Square |
Technology | Sealed |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Width (mm) | 9.53 |
Height (mm) | 4.83 |
Length (mm) | 10.03 |
Temperature Coefficient (ppm/Cel) | 100 |
Termination Style | Pins |
Shaft Diameter (mm) | 2.19 |