Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4mm Square 10KΩ 250mW Sealed Trimmer Potentiometer Single Turn Top Adjust SMT

You may also like:
23CR100K 23CR100K
23CR1K 23CR1K
CE9H2.5-10K CE9H2.5-10K
PT15B-2K PT15B-2K
PTC10LV10-103A2020 PTC10LV10-103A2020
PT10MH01-105A2020S PT10MH01-105A2020S
Clearance

$0.49 ea

84 ship on Apr. 6


  • Jameco Part no.: 2194478
  • Manufacturer: BI Technologies
  • Manufacturer no.: 23BR10K-TR
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

4mm Square 10KΩ 250mW Sealed Trimmer Potentiometer Single Turn Top Adjust SMT

Features

  • Value: 10K Ω
  • 20% tolerance
  • 1/4 watt
  • 4mm square
  • Single-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Surface mount


Report a problem
Suggest a product
Specification Value
Manufacturer Series23
FamilyB
Resistance (Ohms)10000
Power Rating0.25 W
Tolerance (%)20
Type4mm Square
Number of Turns1
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingSurface Mount
TaperLinear
Product TypeTrimmer
Width (mm)5.0
Height (mm)2.7
Length (mm)4.5
Temperature Coefficient (ppm/Cel)100
Termination StyleGull Wing
Shaft Diameter (mm)2.6


Report a problem
Suggest a product