1/4" Square 1k Ohms 500mW Cermet Trimmer Potentiometer 1 Turn Side Adjustment PC Pins THM

You may also like:
72RXR1K (3386H-1-102) 72RXR1K (3386H-1-102)
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362P-1-501LF 3362P-1-501LF

$0.79 ea

Price Reduced

2,016 ship on Sep. 17


  • Jameco Part no.: 2194620
  • Manufacturer: BI Technologies
  • Manufacturer no.: 25RSR1K (3362Z-1-102VP)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.59
100+ $0.45
250+ $0.39
500+ $0.25

Request a Large Quantity Quote

1/4" Square 1k Ohms 500mW Cermet Trimmer Potentiometer 1 Turn Side Adjustment PC Pins THM

Specifications

  • Resistance: 1k Ω
  • Power (Watts): 0.5W, 1/2W
  • Size: 1/4" square
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.275" x 0.260" Face x 0.275" H (6.99mm x 6.60mm x 6.99mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3362
FamilyZ
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationSide
Actuator TypeSide Cross
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.86
Height (mm)6.86
Length (mm)4.83
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product