Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Watt Square Cermet Potentiometer 1/4 Inch 200K Ohm 10% 12 Turn

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
Slashed Prices - Limited Quantity

$1.75 ea

5,435 ship on May. 26


  • Jameco Part no.: 2194881
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64PR200K (3266P-1-204VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.45
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

200K Ohms 250mW 1/4" Square Cermet Trimmer Potentiometer 12-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 200K Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Square - 0.250" x 0.174" Face x 0.174"H (6.35mm x 4.42mm x 4.42mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyP
Resistance (Ohms)200000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.35
Height (mm)4.45
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)1.78


Report a problem
Suggest a product