1/2 Watt Square Cermet Potentiometer 3/8 Inch 1K Ohm 10% 20 Turn

You may also like:
68PR1K/3299P-1-102VP 68PR1K/3299P-1-102VP
67PR102 (3296P-1-102) 67PR102 (3296P-1-102)
66XR10K (3292X-1-103VP) 66XR10K (3292X-1-103VP)
66PR1MEG (3292P-1-105VP) 66PR1MEG (3292P-1-105VP)
66XR25K (3292X-1-253VP) 66XR25K (3292X-1-253VP)
66XR1MEG (3292X-1-105VP) 66XR1MEG (3292X-1-105VP)
66WR2K (3292W-1-202VP) 66WR2K (3292W-1-202VP)
66PR10K (3292P-1-103VP) 66PR10K (3292P-1-103VP)
Slashed Prices - Limited Quantity

$2.95 ea

109 ship on Sep. 23


  • Jameco Part no.: 2194996
  • Manufacturer: BI Technologies
  • Manufacturer no.: 66PR1K (3292P-1-102VP)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49

Request a Large Quantity Quote

1K Ohms 500mW 3/8" Square Cermet Trimmer Potentiometer 25-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 1K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Square - 0.375" x 0.15" Face x 0.15"H (9.53mm x 3.81mm x 3.81mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3292
FamilyP
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)9.53
Height (mm)5.16
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product