1/4 Watt Square Cermet Potentiometer 1/4 Inch 1K Ohm 10% 12 Turn

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
23BR10K-TR 23BR10K-TR
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103
Slashed Prices - Limited Quantity

$2.25 ea

99 ship on Sep. 23


  • Jameco Part no.: 2195331
  • Manufacturer: BI Technologies
  • Manufacturer no.: 84PR1K/3269P-1-102LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

1K Ohms 250mW 1/4" Rectangular Cermet Trimmer Potentiometer 12-Turn Side Adjust Gull Wing SMT

Specifications

  • Resistance: 1K Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Surface Mount
  • Termination Style: Gull Wing
  • Size / Dimension: Rectangular - 0.250" x 0.17 Face x 0.205"L (6.35mm x 4.32mm x 5.21mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3269
FamilyP
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingSurface Mount
Width (mm)7.49
Height (mm)5.33
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product