# of units | Price |
---|---|
1+ | $1.59 |
10+ | $1.39 |
100+ | $1.19 |
Specification | Value |
---|---|
Product Type | Trimmer |
Manufacturer Series | 3352 |
Family | T |
Taper | Linear |
Resistance (Ohms) | 2500 |
Tolerance (%) | 20 |
Power Rating | 0.5 W |
Resistive Element Material | Cermet |
Number of Turns | 1 |
Actuator Orientation | Top |
Actuator Type | Top Cross |
Type | 3/8" Round |
Technology | Open Frame |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Height (mm) | 5.08 |
Temperature Coefficient (ppm/Cel) | 100 |
Termination Style | Pins |
Diameter (mm) | 9.53 |
Shaft Diameter (mm) | 3.81 |