1/2 Watt Round Cermet Potentiometer 3/8 Inch 10 Ohm 20% Single Turn

You may also like:
3352P-1-252LF 3352P-1-252LF
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
3352W-1-203K(91WR20K) 3352W-1-203K(91WR20K)
Price Reduced

$0.99 ea

1,778 ship on Jan. 18


  • Jameco Part no.: 2195665
  • Manufacturer: BI Technologies
  • Manufacturer no.: 91AR10 (3352T-1-100)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.69
500+ $0.65

Request a Large Quantity Quote

10 Ohms 500mW 3/8" Round Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pin THM

Specifications

  • Resistance: 10 Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Open-frame industrial
  • Size / Dimension: Round - 0.350" Dia x 0.15" H (8.89mm x 3.81mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyT
Resistance (Ohms)10
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter (mm)3.81
Resistive Element MaterialCermet
TechnologyOpen Frame
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Height (mm)5.08
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Diameter (mm)9.53


Report a problem
Suggest a product