Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 100 Ohm 10% 20 Turn (0.32"L Extended Side Shaft)

You may also like:
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
89WHR1K (3009W-1-102) 89WHR1K (3009W-1-102)
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
76PR100K (3009W-1-104) 76PR100K (3009W-1-104)
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
89PHR100K (3009P-1-104) 89PHR100K (3009P-1-104)
Slashed Prices - Limited Quantity

$0.99 ea

1,189 ship on May. 26


  • Jameco Part no.: 2195833
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89XHR100-274A(3009x-1-100)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

100 Ohms 1W 3/4" Rectangular Cermet Trimmer Potentiometer 20-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 100 Ohms
  • Power (Watts): 1W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 20
  • Adjustment Type: Side Adjustment (0.32"L extended shaft)
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyX
Resistance (Ohms)100
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot, .32"L Shaft
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)8.64
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.36


Report a problem
Suggest a product