AC to DC Switching LED Driver Enclosed Power Supply Single Output 18~30V 2A 40W

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$20.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2195999
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-60-2000B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $20.10
10+ $18.30

Request a Large Quantity Quote

AC to DC Power Supply Enclosed LED Single Output 18-30 Volts 2 Amps 60 Watts

18-30 Volts @ 2 Amps

Specifications

  • Output Power (W): 60
  • Size (L x W x H) inches: 5 X 2.4 X 1.2
  • Ripple & Noise (mV p-p): 2.4
  • Efficiency: 86%
  • Agency Approvals: CE
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • IP30 design
  • Protections: short circuit, over temperature
  • Class II power unit no FG
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)2
Maximum Output Power (W)60
FamilyPLD-60
Additional Output Voltages (VDC)18 to 30
Input Voltage (VAC)180 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CE/EN/ENEC/EAC
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
Length (inch)5.04
Width (inch)2.36
Height (inch)1.24
StyleEnclosed


Report a problem
Suggest a product