AC to DC Switching LED Driver Enclosed Power Supply Single Output 15~25V 2.4A 60W

You may also like:
PCD-16-700A PCD-16-700A
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$20.10 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196001
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-60-2400B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $20.10
10+ $18.30

Request a Large Quantity Quote

AC to DC Power Supply Enclosed LED Single Output 15-25 Volts 2.4 Amps 60 Watts

15-25 Volts @ 2.4 Amps

Specifications

  • Output Power (W): 60
  • Size (L x W x H) inches: 5 X 2.4 X 1.2
  • Ripple & Noise (mV p-p): 2.4
  • Efficiency: 85%
  • Agency Approvals: CE
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • IP30 design
  • Protections: short circuit, over temperature
  • Class II power unit no FG
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Additional Output Voltages (VDC)15 to 25
Output Current (A)2.4
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)5.04
Width (inch)2.36
Height (inch)1.24
Agency ApprovalsCB/CE/EN/ENEC/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)85
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
FamilyPLD-60
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product