*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $30.80 |
10+ | $28.00 |
20+ | $22.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5.0 |
Output Current (A) | 15 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 6.26 |
Width (inch) | 3.82 |
Height (inch) | 1.18 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Input Current (A) | 0.9 |
Number of Outputs | 1 |
Maximum Output Power (W) | 75 |
Efficiency (%) | 82 |
Family | RSP-75 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 15 A |