60V 1600mA 96W AC to DC Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Internal Pot

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB
Slashed Prices - Limited Quantity

$41.00 ea

33 ship on Dec. 11
Factory Stock - Ships on Dec. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 2196220
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100-60A
  • Jameco Catalog
# of units Price
1+ $41.00
10+ $37.40

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 60 Volts 1.6 Amps 96 Watts

60 Volts @ 1.6 Amps

Specifications

  • Output Power (W): 96
  • Size (Dia x H) inches: 4.45 X 2.62
  • Ripple & Noise (mV p-p): 300
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 91.5%
  • Agency Approvals: UL/CUL/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 91.5%
  • OCP point adjustable through internal potentiometer
  • IP65 rated
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)60
Output Current (A)1.6
Maximum Output Power (W)96
FamilyHBG-100
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)91.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)60
Length (inch)4.45
Width (inch)2.56
Height (inch)1.53
StyleEnclosed


Report a problem
Suggest a product