*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 6 |
Output Current (A) | 1 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center positive |
Size (L" x W" x H") | 1.3 x 2.6 x 1.7 |
Agency Approvals | UL/CUL/FCC/EAC |
Input Connector | NEMA1-15P |
Output Cord Length (feet) | 4 |
Maximum Output Power (W) | 6 |
Family | GSM06U |
Maximum Input Current (A) | 0.18 |
Number of Outputs | 1 |
Efficiency (%) | 74 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Color | Black |
Product Type | Switching |
Style | Medical Enclosed |
Product Note | Level V |
AC Power Cord | N/A |