Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Power Supply Single Output Medical Wall Adapter 15 Volts 0.4 Amps 6 Watts

You may also like:
GST18U15-P1J GST18U15-P1J
GSM06U06-P1J GSM06U06-P1J
GSM18U12-P1J GSM18U12-P1J
GSM36U18-P1J GSM36U18-P1J
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GSM06U05-P1J GSM06U05-P1J
Slashed Prices - Limited Quantity

$9.95 ea

3 ship on Apr. 8

TARIFF FREE PRODUCT


  • Jameco Part no.: 2196369
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM06U15-P1J
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

AC to DC Switching Power Supply Single Output Medical Wall Adapter 15 Volts 0.4 Amps 6 Watts

15 Volts @ 0.4 Amps

Specifications

  • Output Power (W): 6
  • Size (L x W x H) inches: 1.26 X 2.6 X 1.67
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 3%
  • Efficiency: 79%
  • Agency Approvals: CE/CUL/CB/FC
  • Universal AC input / Full range
  • 2 pole USA plug
  • Low leakage current <50 µ A
  • Protections: short circuit, over voltage, overload
  • Fully enclosed plastic case
  • Medical safety approval (2 MOPP between primary to secondary)
  • Class II power (without earth pin)
  • No load power consumption < 0.3 watts
  • ErP step 2 compliant (level 5)
  • Meets EISA 2007 (Energy Independence and Security Act)
  • No lock DC plug
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.4
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")1.3 x 2.6 x 1.7
Agency ApprovalsUL/CUL/FCC/EAC
Input ConnectorNEMA1-15P
Output Cord Length (feet)6
Maximum Output Power (W)6
FamilyGSM06U
Maximum Input Current (A)0.18
Number of Outputs1
Efficiency (%)79
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel V


Report a problem
Suggest a product